TE Connectivity 1-825479-0 technical specifications.
| Package/Case | Module |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Housing Color | Green |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-825479-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.