TE Connectivity 1-826199-0 technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Lead Free | Not Applicable |
| Mount | Brackets |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Eurocard |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-826199-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.