
Unshrouded Header, 32 positions, 2 rows, 2.54mm pitch, straight orientation, male pin contact type, bronze contact material, gold/tin contact plating with 0.8um gold mating finish. Features a 3A current rating, 5A contact current rating, and PBT insulation material. Housing color is green, with a UL94 V-0 flammability rating. Operating temperature range is -65°C to 105°C. Through-hole termination for vertical PCB mounting.
TE Connectivity 1-826632-6 technical specifications.
Download the complete datasheet for TE Connectivity 1-826632-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
