This 18-contact right angle male connector features a through hole mount and operates over a temperature range of -65°C to 105°C. It is RoHS compliant and suitable for applications requiring a solder termination. The connector's 2.54mm pitch and right angle orientation provide a compact and space-efficient design.
TE Connectivity 1-826652-8 technical specifications.
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-826652-8 to view detailed technical specifications.
No datasheet is available for this part.