
TE Connectivity 1-826853-1 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8mm |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-826853-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.