
2-position, single-row, straight, female wire-to-wire connector housing. Features a black, sealed, polarized housing with a 3.5mm pitch, designed for cable mounting. Operates within a temperature range of -40°C to 248°C and is RoHS compliant. Dimensions include a 19mm length, 30.5mm width, and 0.748-inch height.
TE Connectivity 1-826884-2 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 30.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 0.748inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 19mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Box |
| Pitch | 3.5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-826884-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.