
3-position, female wire housing for discrete wire applications. Features tin contact plating, straight orientation, and free-hanging mounting. Offers mating alignment and retention, with a sealable design. Operating temperature range of -20°C to 120°C. Housing color is black, with dimensions of 30.5mm length, 19mm width, and 30.5mm depth. RoHS compliant.
TE Connectivity 1-826886-2 technical specifications.
| Contact Plating | Tin |
| Depth | 30.5mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | -3mm |
| Lead Free | Not Applicable |
| Length | 30.5mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -120°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Box |
| Panel Mount Retention | No (Without) |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | EconoSeal E |
| Width | 19mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-826886-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.