TE Connectivity 1-826886-7 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Housing Color | Yellow |
| Insulation Diameter | -2.3mm |
| Lead Free | Not Applicable |
| Length | 30.5mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -120°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Box |
| Panel Mount Retention | No (Without) |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Width | 19mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-826886-7 to view detailed technical specifications.
No datasheet is available for this part.