Quick Jump:
Technical Specifications
TE Connectivity 1-827257-0 technical specifications.
General
Number of Contacts
35
Number of Rows
2
Package Quantity
90
Packaging
Bulk
Pitch
5mm
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Datasheet
TE Connectivity 1-827257-0 Datasheet
Download the complete datasheet for TE Connectivity 1-827257-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.