TE Connectivity 1-828917-2 technical specifications.
| Depth | 37.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Length | 34.9mm |
| Number of Positions | 12 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-828917-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.