This 11-position vertical PCB mounting header features 11 contacts with a 3.1mm post length, constructed from bronze with a gold plating. It is compliant with ELV and RoHS regulations, and has a UL94 V-0 flammability rating. The header is designed for vertical PCB mounting with retention and is stackable, but not sealable. It is manufactured by TE Connectivity.
TE Connectivity 1-829094-1 technical specifications.
| Board Standoff | No (Without) |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Number of Positions | 11 |
| Orientation | Vertical |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-829094-1 to view detailed technical specifications.
No datasheet is available for this part.