This terminal block features 13 positions for vertical PCB mounting, with a green housing and gold-plated bronze contacts. It is compliant with ELV and RoHS regulations, and has a UL94 V-0 flammability rating. The block is not sealable and is designed for stacking, with a solder termination. It is available without a board standoff.
TE Connectivity 1-829094-3 technical specifications.
| Board Standoff | No (Without) |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Number of Positions | 13 |
| Orientation | Vertical |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-829094-3 to view detailed technical specifications.
No datasheet is available for this part.