16-position, single-row female socket strip with a 2.54mm pitch. Features copper alloy contacts with gold mating finish and gold/tin plating, offering a 3.1mm contact post length and 3.05mm tail length. This vertical, through-hole PCB mount component has a 6.2mm height and is constructed with Polybutylene insulation in a green housing. It is RoHS compliant, ELV compliant, and rated UL94 V-0 for flammability.
TE Connectivity 1-829265-6 technical specifications.
| Boss | No (Without) |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6.2mm |
| Housing Color | Green |
| Insulation Color | Green |
| Insulation Material | Polybutylene |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Plating Thickness | 3um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | No |
| Tail Length | 3.05mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-829265-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.