Vertical board-to-board header with 10 positions and 2 rows, featuring a 2.54mm pitch. This stackable connector offers a 15.3mm stack height and utilizes square, gold/tin plated copper-zinc contacts rated for 5A. Termination is via through-hole soldering, with a contact mating length of 3.2mm and plating thickness of 0.1um. Operating temperature range is -65°C to 125°C, with a green housing color.
TE Connectivity 1-829706-0 technical specifications.
| Color | Green |
| Contact Current Rating | 5A |
| Contact Material | CuZn |
| Contact Mating Length | 3.2mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.2mm |
| Contact Shape | Square |
| ELV | Compliant |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 0.1um |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Stack Height | 15.3mm |
| Stackable | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-829706-0 to view detailed technical specifications.
No datasheet is available for this part.