TE Connectivity 1-830126-6 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Voltage | 20kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-830126-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.