TE Connectivity 1-832692-4 technical specifications.
| Color | Red |
| Lead Free | Contains Lead |
| Mount | Cable |
| Shielding | Unshielded |
| Voltage | 25kV |
| Voltage Rating | 250kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-832692-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.