
This 30kV DC circular connector features a white color, copper contact material, and gold plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is compliant with ELV and RoHS regulations and is packaged in bulk.
TE Connectivity 1-839564-3 technical specifications.
| Assembly Length | 1219.2mm |
| Color | White |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 30kV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Cable |
| Voltage | 30kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-839564-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
