This 72inch cable assembly is manufactured by TE Connectivity and features a white color. It is compliant with ELV regulations and has a temperature range of -55°C to 125°C. The assembly is packaged in bulk and consists of a single unit. It is not radiation hardened and is RoHS compliant.
TE Connectivity 1-839564-4 technical specifications.
| Assembly Length | 72inch |
| Color | White |
| ELV | Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Cable |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-839564-4 to view detailed technical specifications.
No datasheet is available for this part.