TE Connectivity 1-840706-2 technical specifications.
| Package Quantity | 100 |
| Shielding | Unshielded |
| Voltage | 15kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-840706-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.