TE Connectivity 1-84386-9 technical specifications.
| Mount | Through Hole |
| Number of Positions | 19 |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 0.049inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-84386-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.