This 13-position wire housing features a 2-row configuration with a 0.335inch pitch. Constructed from PBT body material, it meets the UL94 HB flammability rating. The housing is designed for power circuit applications and is available in a package quantity of 50 units per bag. Operating temperature range is from -40°C to 80°C.
TE Connectivity 1-85111-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Wire |
| Flammability Rating | UL94 HB |
| Height | 26.25mm |
| Hybrid Connector | Yes |
| Length | 40.3mm |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 13 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bag |
| Pitch | 0.335inch |
| Polarized | Yes |
| Row Spacing | 0.205inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 24.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-85111-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.