This 12-contact rectangular connector features a through hole mount and gold plating. It is available in bulk packaging and is compliant with RoHS regulations. The connector has a pitch of 3.96mm and is not radiation hardened.
TE Connectivity 1-85923-2 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-85923-2 to view detailed technical specifications.
No datasheet is available for this part.