
Female signal and power contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges 20-24AWG with a maximum insulation diameter of 1.75mm. Offers a 3A current rating and 250V voltage rating. Constructed from copper with gold and nickel plating for enhanced conductivity and durability. Operating temperature range from -65°C to 105°C, with CSA approval and RoHS compliance. Supplied in strip packaging with a quantity of 12500.
TE Connectivity 1-85969-9 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Current Rating | 3A |
| ELV | Compliant |
| Insulation Diameter | 1.75mm |
| Lead Free | Not Applicable |
| Length | 11.94mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-85969-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.