TE Connectivity 1-862435-4 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Height | 31.75mm |
| Insulation Diameter | 0.125inch |
| Length | 59.944mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Bulkhead |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Shape | Cylindrical |
| Shielding | Unshielded |
| Termination | Crimp |
| Width | 18.161mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-862435-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.