
TE Connectivity 1-863701-0 technical specifications.
| Assembly Length | 457.2mm |
| Package/Case | Molded |
| Color | White |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Style | Socket |
| ELV | Compliant |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 20kV |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Cable |
| Voltage | 20kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-863701-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.