3-position, 1-row wire housing for free-hanging, cable mounting applications. Features a 2.54mm pitch and straight orientation with male or female contact types. Rated for 3A current with copper contacts and a maximum operating temperature of 105°C. Housing is black, UL94 V-0 flammability rated, and lead-free.
TE Connectivity 1-86426-1 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Type | Male or Female |
| Depth | 16.38mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.14inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.305inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-86426-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.