Rectangular wire housing for cable mounting, featuring 3 positions and 3 contacts with a 2.54mm pitch. This straight, single-row connector utilizes female socket crimp termination and is constructed with copper contacts. Operating within a temperature range of -65°C to 105°C, the black housing exhibits a UL94 V-0 flammability rating and is RoHS compliant.
TE Connectivity 1-86427-1 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Type | Female Socket |
| Depth | 16.38mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 3.56mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 0.305mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-86427-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.