Male, straight orientation, IDC termination connector pins for round, discrete wire. Features bronze contact material with tin plating, suitable for wire gauges 22-26 AWG. Operates within a temperature range of -65°C to 105°C with a maximum current rating of 3A. Dimensions include 21.1mm length, 2.33mm depth, and 2.03mm height, with an insulation diameter of 0.056 inches and a 2.54mm pitch. Supplied in tape and reel packaging, with 10,000 units per package, and is RoHS compliant.
TE Connectivity 1-86557-9 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | N/A |
| Depth | 2.33mm |
| Gender | Male |
| Height | 2.03mm |
| Insulation Diameter | 0.056inch |
| Length | 21.1mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | IDC |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round, Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-86557-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.