
This **FFC Pin Contact** is designed for **cable mounting** with a **straight orientation**. Featuring **bronze contact material** with **tin plating**, it supports **round, discrete wire** from **22AWG to 26AWG**. The contact offers a **2A max current rating** and operates within a **-55°C to 105°C** temperature range. Termination is achieved via **IDC**, with a **2.54mm pitch** and an **insulation diameter of 0.056 inches**. This component is **RoHS compliant** and packaged as **loose pieces**.
TE Connectivity 1-86561-0 technical specifications.
| Package/Case | 100 |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | N/A |
| Depth | 2.33mm |
| ELV | Compliant |
| Gender | Male |
| Height | 2.03mm |
| Insulation Diameter | 0.056inch |
| Lead Free | Lead Free |
| Length | 21.1mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Loose Piece |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | IDC |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round, Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-86561-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
