
TE Connectivity 1-869084-0 technical specifications.
| Assembly Length | 36inch |
| Color | Brown |
| ELV | Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Cable |
| Voltage | 40kV |
| Wire/Cable Color | Brown |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-869084-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
