
The 1-87022-1 signal contact from TE Connectivity is a square-shaped contact made of bronze with a gold plating, rated for 3A. It is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The contact is compliant with ELV regulations and is available in a packaging quantity of 20,000 pieces per reel.
TE Connectivity 1-87022-1 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Signal |
| Depth | 0.64mm |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Length | 0.443inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Vertical |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-87022-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
