Contact PIN Solder ST Thru-Hole Reel
TE Connectivity 1-87022-8 technical specifications.
| Contact Type | Signal |
| Gender | PIN |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1-87022-8 to view detailed technical specifications.
No datasheet is available for this part.