
TE Connectivity 1-87025-1 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 20.06mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 47.54mm |
| Mating Alignment | No (Without) |
| Mount | Free Hanging |
| Mounting Ears | No (Without) |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-87025-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
