Rectangular connector housing for wire termination, featuring 16 positions and 2 rows with a 2.54mm pitch. This straight, cable mount housing accepts female socket contacts with a 3A current rating and is constructed from black UL94 V-0 rated plastic. It operates within a temperature range of -65°C to 105°C and has a maximum AC voltage rating of 250V. The housing includes mating retention and is CSA approved, RoHS compliant, and ELV compliant.
TE Connectivity 1-87133-4 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 17.78mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.3inch |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 0.816inch |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-87133-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.