Rectangular connector wire housing, 18 positions, 2.54mm pitch, straight orientation, cable mount, black housing color. Features female socket contacts with bronze material and 3A current rating. Operates within a temperature range of -65°C to 105°C, with a maximum AC voltage rating of 250V. Compliant with CSA and RoHS standards, and UL94 V-0 flammability rating.
TE Connectivity 1-87133-5 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 17.78mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.3inch |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 0.916inch |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-87133-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.