22-position, 2-row rectangular wire housing with 3.81mm row spacing, designed for straight cable mounting. Features a black housing, UL94 V-0 flammability rating, and a maximum operating temperature of 105°C. This crimp termination housing is lead-free and RoHS compliant, with a 3A contact current rating and copper contact material.
TE Connectivity 1-87146-4 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Type | Male or Female |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7.36mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 2.99inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 22 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1499inch |
| RoHS Compliant | Yes |
| Row Spacing | 3.81mm |
| Series | AMPMODU MOD IV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-87146-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.