
12-position, single-row wire housing for straight, cable-mount applications. Features a 3.96mm pitch and accepts female socket crimp contacts. Rated for 3A current and 250V voltage, with a UL94 V-0 flammability rating. Black housing is keyed and includes mating alignment features.
TE Connectivity 1-87159-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 16.26mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | Yes |
| Length | 47.54mm |
| Mating Alignment | Yes (With) |
| Mount | Free Hanging |
| Mounting Ears | No (Without) |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-87159-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
