TE Connectivity 1-87160-2 technical specifications.
| Color | Black |
| Contact Mating Length | 0.405inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | No |
| Series | AMPMODU MOD I |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-87160-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.