5-position, 1-row straight receptacle header with a 2.54mm pitch, designed for board-to-board and mezzanine applications. Features a black housing, female socket contacts made of bronze, and a 3A current rating. Operates within a temperature range of -65°C to 105°C and supports a maximum AC voltage rating of 250V. Termination is via crimp, with wire gauge compatibility from 22AWG to 30AWG. Housing is UL94 V-0 flammability rated and lead-free.
TE Connectivity 1-87175-2 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 17.78mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 4.44mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.52inch |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 4.44mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-87175-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.