28-position, 2-row straight male pin header with gold-plated bronze contacts. Features a 2.54mm pitch and 0.1-inch row spacing, designed for through-hole mounting with solder termination. Rated for 3A current and operates within a temperature range of -65°C to 105°C. This lead-free, RoHS compliant component comes in black housing and is packaged in bulk.
TE Connectivity 1-87215-4 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.87mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 35.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-87215-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.