
9-position, single-row, straight cable mount wire housing with a 3.96mm pitch. Features female socket contacts made of bronze with a 5A current rating. Black housing, UL94 V-0 flammability rating, and operating temperature range of -65°C to 105°C. Lead-free and RoHS compliant.
TE Connectivity 1-87270-6 technical specifications.
| Color | Black |
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Depth | 21.84mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.22inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 37.29mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-87270-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.