
TE Connectivity 1-87309-2 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 2.41mm |
| Gender | Female |
| Length | 11.94mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | AMPMODU Mod V |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-87309-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
