
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Rated for 3A current and 250V AC voltage, this contact accommodates wire gauges from 20 to 24 AWG. Constructed from bronze with gold plating, it operates within a temperature range of -65°C to 105°C. The contact measures 12.24mm in length, 2.03mm in height, and 2.41mm in depth, with a maximum insulation diameter of 1.75mm. This RoHS compliant component is supplied in loose piece packaging.
TE Connectivity 1-87309-4 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.41mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.03mm |
| Insulation Diameter | 1.75mm |
| Lead Free | Lead Free |
| Length | 12.24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPMODU Mod V |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-87309-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
