TE Connectivity 1-87496-7 technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Panel, Flanges |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 32 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-87496-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.