TE Connectivity 1-87522-7 technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Socket |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | AMPMODU MOD IV |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-87522-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.