
Female signal contact, cable mount, straight orientation, with a 3A current rating and 250V AC voltage rating. Features gold plating over bronze, copper, and tin contact material, suitable for 20-24AWG discrete wire with a maximum insulation diameter of 1.75mm. Operating temperature range from -65°C to 105°C. Supplied in a strip of 12,500 units.
TE Connectivity 1-87523-8 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze, Copper, Tin |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.41mm |
| Height | 2.03mm |
| Insulation Diameter | 1.75mm |
| Length | 12.09mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Strip |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPMODU MOD IV |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-87523-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
