TE Connectivity 1-87543-7 technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 42.77mm |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-87543-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.