TE Connectivity 1-87605-2 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-87605-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.