
18-position, 2-row female header receptacle with a 2.54mm pitch and 0.100-inch row spacing. Features a straight orientation, black housing, and copper contacts rated for 3A and 250V AC. Designed for free hanging, cable mount applications with crimp termination, supporting wire gauges from 20AWG to 30AWG. Includes mating alignment, connector lock, and retention features, operating within a -65°C to 105°C temperature range. Compliant with RoHS and ELV standards, boasting a UL94 V-0 flammability rating.
TE Connectivity 1-87631-4 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 3.14mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 0.9inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-87631-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
