
18-position, unshrouded header with a 3.96mm pitch, designed for right-angle, through-hole PCB mounting. Features brass male pin contacts with gold plating, rated for 5A current. Housing is black, keyed, and offers mating alignment. Operating temperature range is -65°C to 105°C. Compliant with RoHS and ELV standards, with UL94 V-0 flammability rating.
TE Connectivity 1-87654-8 technical specifications.
| Approvals | UL |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Current Rating | 5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 8.76mm |
| Contact Plating | Gold |
| Contact Post Length | 0.275inch |
| Contact Protection | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 11.94mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Housing Color | Black |
| Keyed | Yes |
| Lead Free | Lead Free |
| Length | 70.18mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD I |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-87654-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
